ADM2482EBRWZ, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 090 руб.
Добавить в корзину 1 шт.
на сумму 8 090 руб.
Описание
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Технические параметры
Automotive | No |
Data Rate | 16Mbps |
Data Transmission Topology | Multidrop|Multipoint |
Driving Mode | 3-State |
ECCN (US) | 5A991b. |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-485-A|ISO-8482-E|RS-422|RS-485 |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | 3.6|5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 6|50 |
Minimum Dual Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers per Line | 1@RS-422|32@RS-485 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 10@RS-422|32@RS-485 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Dual |
PPAP | No |
Receiver Communication Type | RS-422|RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-422|RS-485 |
Transmitter Signal Type | Differential |
Typical Dual Supply Voltage (V) | 3.3|5 |
Техническая документация
ADM2482E_2487E
pdf, 664 КБ
Datasheet
pdf, 548 КБ