Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

DS2431P-A1+T

DS2431P-A1+T
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.510 руб.
от 30 шт.439 руб.
от 100 шт.380.17 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8023399389
Бренд: Analog Devices

Описание

DS2431 1024-Bit 1-Wire® EEPROM Analog Devices DS2431 1024-Bit 1-Wire® EEPROM Chip is organized as four memory pages of 256 bits each. Data is written to an 8-byte scratchpad, verified, and then copied to the EEPROM memory. The four memory pages of the DS2431 can be individually write-protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0 state. The DS2431 communicates over the single-conductor 1-Wire bus. The communication follows the standard 1-Wire protocol. Each DS2431 device has its own unalterable and unique 64-bit ROM registration number factory lasered into the chip. The registration number addresses the device in a multidrop, 1-Wire net environment. These devices are designed for various applications, including accessory / PCB identification, medical sensor calibration data storage, and analog sensor calibration.

Технические параметры

Active Read Current - Max: 800 uA
Brand: Analog Devices/Maxim Integrated
Data Retention: 40 Year
Factory Pack Quantity: 4000
Height: N/A
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Memory Size: 1 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 800 uA
Operating Supply Voltage: 5 V
Organisation: 256x4
Package/Case: TSOC-6
Part # Aliases: DS2431P 90-2431V+A10
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 5 V
Subcategory: Memory & Data Storage
Supply Current - Max: 800 uA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 849 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем