UCC27324DGN, Драйверы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP Tube
Технические параметры
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS|TTL |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 40 |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 2120 |
Maximum Propagation Delay Time (ns) | 35 |
Maximum Rise Time (ns) | 40 |
Maximum Supply Current (mA) | 0.75 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Resistance (Ohm) | 2.2|30 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 4 |
Pin Count | 8 |
PPAP | No |
Process Technology | BiCMOS |
Standard Package Name | SOP |
Supplier Package | HVSSOP EP |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 2(Min) |
Typical Input Low Threshold Voltage (V) | 1(Max) |
Logic Type | CMOS, TTL |
Mounting Type | Surface Mount |
Output Current | 4.5 A |
Package Type | MSOP |
Polarity | Non-Inverting |
Supply Voltage | 15V |
Topology | Low Side |
Brand | Texas Instruments |
Configuration | Non-Inverting |
Factory Pack Quantity | 80 |
Fall Time | 23 ns |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 750 uA |
Operating Supply Voltage | 4 V to 15 V |
Operating Temperature Range | -40 C to+125 C |
Package / Case | HVSSOP-8 |
Pd - Power Dissipation | 2120 mW |
Product Category | Gate Drivers |
Rise Time | 23 ns |
RoHS | Details |
Series | UCC27324 |
Supply Voltage - Max | 15 V |
Supply Voltage - Min | 4 V |
Unit Weight | 0.000861 oz |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet UCC27324
pdf, 1186 КБ
Datasheet UCC27324DGN
pdf, 1588 КБ
Документация
pdf, 1588 КБ
Datasheet UCCx732x
pdf, 2111 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем
Похожие товары