SI8231BB-D-IS

SI8231BB-D-IS
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 6-9 дней
1 980 руб.
от 2 шт.1 890 руб.
Добавить в корзину 1 шт. на сумму 1 980 руб.
Альтернативные предложения1
Номенклатурный номер: 8023471686
Бренд: Skyworks Solutions

Описание

Электроэлемент
Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver

Технические параметры

Brand Silicon Labs
Configuration High and Low Side Driver
Fall Time 20 ns
Manufacturer Silicon Laboratories
Maximum Operating Temperature +125 C
Maximum Power Dissipation 1.2 W
Maximum Turn-Off Delay Time 60 ns
Maximum Turn-On Delay Time 60 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2 Output
Output Current 6 mA
Package / Case SOIC-16
Packaging Tube
Product MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 20 ns
RoHS Details
Shutdown Yes
Supply Current 3.5 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Type Isolated Driver
Brand: Skyworks Solutions, Inc.
Configuration: High-Side, Low-Side
Development Kit: SI8231-KIT
Factory Pack Quantity: Factory Pack Quantity: 46
Fall Time: 20 ns
Features: Industrial, High Electromagnetic Immunity
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Isolation Voltage: 2.5 kVrms
Logic Type: TTL
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 60 ns
Maximum Turn-On Delay Time: 60 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 3.5 mA
Output Current: 500 mA
Output Voltage: 8 V
Package / Case: SOIC-Wide-16
Packaging: Tube
Pd - Power Dissipation: 1.2 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 45 ns
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 15 Ohms
Rise Time: 20 ns
Series: Si823x
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 6.5 V
Technology: Si
Type: High-Side, Low-Side

Техническая документация

Datasheet
pdf, 1301 КБ
Документация
pdf, 1227 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.