09300009994

09300009994
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 6-8 недель
940 руб.
от 10 шт.780 руб.
от 30 шт.692 руб.
от 50 шт.674.96 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Номенклатурный номер: 8005604958
Бренд: Harting

Описание

Han® HMC Connector Series

HARTING Han® HMC Connector Series combines the properties of more than 10.000 mating cycles and protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel in order to continue to provide the connector with IP65 protection against dust and water after more than 10.000 locking cycles. In order to be able to offer more than 10.000 mating cycles, Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee the complete connector's flawless function.

Технические параметры

Accessory Type: Flange Gasket
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 10
For Use With: Size 24B Connectors
Housing / Hood Size: 24B
Housing Color: Black
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel
Packaging: Bulk
Part # Aliases: 09-30-000-9994 09 30 000 9994 9300009994
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han B
Subcategory: Power Connectors
Tradename: Han

Техническая документация

Datasheet
pdf, 466 КБ
Чертеж
pdf, 40 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.