25_SMA-50-2-15/111_NE, RF Connectors / Coaxial Connectors SMA straight flange cable jack(f)

Фото 1/3 25_SMA-50-2-15/111_NE, RF Connectors / Coaxial Connectors SMA straight flange cable jack(f)
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва, срок 12 дней
6 050 руб.
Добавить в корзину 1 шт. на сумму 6 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8023893016
Артикул: 25_SMA-50-2-15/111_NE
Бренд: HUBER+SUHNER

Описание

The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Finish: Gold
Body Material: Beryllium Copper, Copper Alloy
Body Style: Straight
Brand: HUBER+SUHNER
Cable Type: EZ-86-TP-M17, MULTIFLEX-86, SUCOFORM-86
Contact Material: Beryllium Copper, Copper Alloy
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Flange Mount
Orientation: Straight
Part # Aliases: 22544551
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Body Orientation Straight
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type SMA Connector
Gender Female
Impedance 50Ω
Mounting Type Flange Mount
Polarity Normal
Series 25_SMA-50-2-15/111_NE
Termination Method Solder

Техническая документация

Datasheet
pdf, 781 КБ
Datasheet
pdf, 781 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.