CY37512P208-83NXC, CPLD Ultra37000 Family 15K Gates 512 Macro Cells 83MHz 5V 208-Pin PQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 780 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
15 110 руб.
от 50 шт. —
9 800 руб.
Добавить в корзину 2 шт.
на сумму 33 560 руб.
Описание
Programmable Devices\Programmable Logic Devices\Complex Programmable Logic Devices - CPLDs
CPLD Ultra37000 Family 15K Gates 512 Macro Cells 83MHz 5V 208-Pin PQFP
Технические параметры
Automotive | No |
Data Gate | No |
Device System Gates | 15000 |
EU RoHS | Compliant |
Family Name | Ultra37000 |
I/O Voltage (V) | 3.3|5 |
Individual Output Enable Control | No |
In-System Programmability | Yes |
Lead Shape | Gull-wing |
Maximum Clock to Output Delay (ns) | 8 |
Maximum Internal Frequency (MHz) | 83 |
Maximum Number of User I/Os | 165 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 70 |
Maximum Propagation Delay Time (ns) | 15 |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 4 |
Number of Logic Blocks/Elements | 32 |
Number of Macro Cells | 512 |
Part Status | Obsolete |
PCB changed | 208 |
Pin Count | 208 |
PPAP | No |
Product Terms | 16 |
Program Memory Type | EEPROM |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 83 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Supplier Temperature Grade | Commercial |
Tolerant Configuration Interface Voltage (V) | 5 |
Tradename | Ultra37000 |
Typical Operating Supply Voltage (V) | 5 |
Техническая документация
Datasheet
pdf, 726 КБ