MCP4531-103E/MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 руб.
от 2 шт. —
670 руб.
от 5 шт. —
594 руб.
от 10 шт. —
555 руб.
Добавить в корзину 1 шт.
на сумму 790 руб.
Описание
Электроэлемент
DPOT, SINGLE, 7BIT, V, I2C, 8MSOP; End To End Resistance:10kohm; No. of Pots:Single; Control Interface:I2C, Serial; Track Taper:Linear; Resistance Tolerance:В± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Potent
Технические параметры
RoHS Compliant | Yes |
Brand: | Microchip Technology |
Digital Interface: | Serial(2-Wire, I2C) |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 2.5 uA |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Qualification: | AEC-Q100 |
Resistance: | 10 kOhms |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Taper: | Linear |
Taps per POT: | 128 |
Temperature Coefficient: | 150 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Wiper Memory: | Volatile |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.0025(Typ) |
Memory Type | Volatile |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Positions | 129 |
Number of Pot per Package | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | Yes |
Resistance Value (kOhm) | 10 |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended |
Taper Type | Linear |
Typical Single Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем