MICRF112YMM, Микросхема transceiver, Сеть RF, UTDFN10, 1,8-3,6ВDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 3 шт. —
260 руб.
от 10 шт. —
243 руб.
от 100 шт. —
183.98 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Радиочастотный передатчик ASK, FSK 300–450 МГц, 10 дБм, 50 кбит / с, печатная плата, антенна для поверхностного монтажа 10-TFSOP, 10-MSOP (0,118 дюйма, ширина 3,00 мм)
Технические параметры
Antenna Connector | PCB, Surface Mount |
Applications | RKE, TPM |
Base Product Number | MICRF112 -> |
Current - Transmitting | 11mA |
Data Interface | PCB, Surface Mount |
Data Rate (Max) | 50kbps |
ECCN | EAR99 |
Frequency | 300MHz ~ 450MHz |
HTSUS | 8542.39.0001 |
Modulation or Protocol | ASK, FSK |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
Power - Output | 10dBm |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | QwikRadioВ® -> |
Supplier Device Package | 10-MSOP |
Voltage - Supply | 1.8V ~ 3.6V |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Frequency: | 300 MHz to 450 MHz |
Operating Supply Current: | 6.9 mA |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | RF Transmitter |
Product Type: | RF Transmitter |
Series: | MICRF112 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Technology: | Si |
Type: | ASK/FSK Transmitter |
Category | Transmitter |
Modulation Type | ASK/FSK |
Operating Band Frequency | 300 to 450(MHz) |
Operating Frequency (Max) | 450000(kHz) |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 2.5V/3.3V(V) |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Rail/Tube |
Product Depth (mm) | 3(mm) |
Product Height (mm) | 0.92(mm) |
Product Length (mm) | 3(mm) |
Rad Hardened | No |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 851 КБ
Datasheet MICRF112YMM-TR
pdf, 841 КБ
MICRF112
pdf, 846 КБ
Документация
pdf, 994 КБ