04023D103KAT2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
0.80 руб.
Мин. кол-во для заказа 480 шт.
Добавить в корзину 480 шт.
на сумму 384 руб.
Альтернативные предложения4
Описание
X5R Multilayer Ceramic Capacitors
KYOCERA AVX X5R Multilayer Ceramic Capacitors are general-purpose dielectrics for ceramic capacitors offered in a wide range of capacitance values. These devices have a temperature variation of capacitance that is within ±15% from a -55°C to +85°C temperature range. Case sizes range from 0101 to 1812, and voltage ranges from 4V to 100V. KYOCERA AVX X5R Multilayer Ceramic Capacitors are ideal for decoupling and filtering applications.
KYOCERA AVX X5R Multilayer Ceramic Capacitors are general-purpose dielectrics for ceramic capacitors offered in a wide range of capacitance values. These devices have a temperature variation of capacitance that is within ±15% from a -55°C to +85°C temperature range. Case sizes range from 0101 to 1812, and voltage ranges from 4V to 100V. KYOCERA AVX X5R Multilayer Ceramic Capacitors are ideal for decoupling and filtering applications.
Технические параметры
Automotive | No |
Case Style | Ceramic Chip |
CECC Qualified | No |
Construction | Flat |
Dielectric | X5R |
Military | No |
Operating Temperature - (??C) | -55~85 |
Package/Case | 0402 |
Packaging | Tape and Reel |
Technology | Standard |
Termination Style | Pad |
Brand: | KYOCERA AVX |
Capacitance - nF: | 10 nF |
Capacitance - pF: | 10000 pF |
Capacitance: | 0.01 uF |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Class: | Class 2 |
Dielectric: | X5R |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0402(1005 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | X5R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | Commercial Surface Mount Chip |
Voltage Rating DC: | 25 VDC |
Техническая документация
Datasheet
pdf, 479 КБ
Datasheet
pdf, 432 КБ
Datasheet
pdf, 386 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Похожие товары