ADT6402SRJZ-RL7

ADT6402SRJZ-RL7
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8024033189
Бренд: Analog Devices

Описание

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

Технические параметры

Accuracy: +/-0.5 C
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Series: ADT6402
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 280 КБ