ADM1172-2AUJZ-RL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Power Management ADI SLP
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
External FET | N-Channel |
External Sense Resistor | Yes |
Fault Management | Latched Off |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 16.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 0.65(Typ) |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PGOOD Output Logic | Active High |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOT-23 |
Supplier Package | TSOT |
Type | Positive Voltage |
Typical Circuit Breaker Threshold Voltage (mV) | 50 |
Brand: | Analog Devices |
Current Limit: | Adjustable |
Development Kit: | EVAL-ADM1172EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input / Supply Voltage - Max: | 16.5 V |
Input / Supply Voltage - Min: | 2.7 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 800 uA |
Operating Supply Voltage: | 2.7 V To 16.5 V |
Package / Case: | TSOT-8 |
Power Fail Detection: | Yes |
Product Category: | Hot Swap Voltage Controllers |
Product Type: | Hot Swap Voltage Controllers |
Product: | Controllers & Switches |
Series: | ADM1172 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Positive Voltage |
Техническая документация
Datasheet
pdf, 279 КБ
Datasheet ADM1172-2AUJZ-RL7
pdf, 275 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем