AD9945KCPZRL7

Фото 1/2 AD9945KCPZRL7
Изображения служат только для ознакомления,
см. техническую документацию
2 150 руб.
Добавить в корзину 1 шт. на сумму 2 150 руб.
Номенклатурный номер: 8024051179
Бренд: Analog Devices

Описание

AFE 1 АЦП общего назначения, 12 бит, 3,3 В, 32 контакта, LFCSP EP T / R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Interface Type Serial(3-Wire)
Lead Shape No Lead
Maximum Input Voltage Range 1Vp-p(Typ)
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.85
Minimum Operating Temperature (°C) -20
Mounting Surface Mount
Number of ADCs 1
Number of Channels per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 32
Pin Count 32
Power Supply Type Analog|Digital
PPAP No
Product Category General Purpose
Resolution (bit) 12
Standard Package Name CSP
Supplier Package LFCSP EP
Type CCD
Typical Operating Supply Voltage (V) 3.3
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Type: Single-Ended
Input Voltage: 3 V
Interface Type: Serial, 3-Wire
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: 3.6 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: 2.85 V
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3 V
Package / Case: LFCSP-32
Pd - Power Dissipation: 160 mW
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Resolution: 12 bit
Sampling Rate: 40 MS/s
Series: AD9945
SNR - Signal to Noise Ratio: 76 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Type: CCD/CIS Signal Processor

Техническая документация

Datasheet
pdf, 260 КБ
Datasheet AD9945KCPZ
pdf, 275 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем