TNY287PG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 шт., срок 7-9 недель
230 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 460 руб.
Альтернативные предложения2
Описание
TNY284-290 TinySwitch-4 Off-Line Switchers
Power Integrations TNY284-TNY290 TinySwitch™-4 Off-Line Switchers feature the lowest system cost with enhanced flexibility and enhanced safety and reliability features. The devices are also EcoSmart™ energy efficient, allowing them to easily meet all global energy efficiency regulations. These Power Integrations off-line switchers feature line-compensated overload power protection, allowing TinySwitch-4 devices to dramatically reduce the maximum overload variation over the universal input voltage range.
Power Integrations TNY284-TNY290 TinySwitch™-4 Off-Line Switchers feature the lowest system cost with enhanced flexibility and enhanced safety and reliability features. The devices are also EcoSmart™ energy efficient, allowing them to easily meet all global energy efficiency regulations. These Power Integrations off-line switchers feature line-compensated overload power protection, allowing TinySwitch-4 devices to dramatically reduce the maximum overload variation over the universal input voltage range.
Технические параметры
Brand: | Power Integrations |
Duty Cycle - Max: | 67% |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input / Supply Voltage - Max: | 265 V |
Input / Supply Voltage - Min: | 85 V |
Manufacturer: | Power Integrations |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Operating Supply Current: | 550 uA |
Output Power: | 23.5 W |
Output Voltage: | 85 V to 265 V |
Package / Case: | DIP-8 |
Packaging: | Tube |
Product Category: | AC/DC Converters |
Product Type: | AC/DC Converters |
Series: | TinySwitch-4 |
Subcategory: | PMIC-Power Management ICs |
Tradename: | TinySwitch |
Type: | Off Line Converter |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 1776 КБ
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары