AD828ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 200 руб.
от 2 шт. —
2 040 руб.
Добавить в корзину 1 шт.
на сумму 2 200 руб.
Описание
Электроэлемент
; Operating Temperature Max:85°C; Output Current:50Ma; Amplifier Case Style:Nsoic Rohs Compliant: Yes |Analog Devices AD828ARZ
Технические параметры
Common Mode Rejection Ratio | 82(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±2.5(V) |
Dual Supply Voltage (Typ) | ±5/±15(V) |
Input Bias Current | 6600(nA) |
Input Offset Voltage | 2(mV) |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Amplifiers | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 5(V) |
Single Supply Voltage (Typ) | 9/12/15/18/24/28(V) |
Slew Rate | 250(V/us) |
Technology | Bipolar |
Unity Gain Bandwidth Product | 45MHz |
Unity Gain Bandwidth Product (Typ) | 100(MHz) |
Voltage Gain in dB | 73.98(dB) |
-3db Bandwidth | 130MHz |
Applications | Voltage Feedback |
Base Product Number | AD828 -> |
Current - Output / Channel | 50mA |
Current - Supply | 14mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Single/Dual (В±) | 5V ~ 36V, В±2.5V ~ 18V |
IC Type | Video Amplifier IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Channels per Chip | 2 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | 12 V, 15 V, 3 V, 5 V, 9V |
Typical Gain Bandwidth Product | 45MHz |
Typical Single Supply Voltage | 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Typical Slew Rate | 250V/µs |
Width | 4mm |
3 dB Bandwidth: | 130 MHz |
Amplifier Type: | Voltage Feedback Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 82 dB |
Development Kit: | AD828AR-EBZ |
Dual Supply Voltage: | 2.5 V to 18 V |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 100 MHz |
Ib - Input Bias Current: | 6.6 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 14 mA |
Operating Supply Voltage: | 5 V to 36 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD828 |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 5 V |
Voltage Gain dB: | 73.98 dB |
Vos - Input Offset Voltage: | 2 mV |
Вес, г | 0.36 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем
Похожие товары