LM36011YKBR

LM36011YKBR
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт. на сумму 480 руб.
Номенклатурный номер: 8024070503
Бренд: Texas Instruments

Описание

Inductorless Single-LED Flash Driver with High-Side Current Source 1.5A 8-Pin DBGA T/R

Технические параметры

Input Voltage 5.5V
Internal Switch(S) No
Maximum Operating Temperature 85в„ѓ
Minimum Operating Temperature -40в„ѓ
Number Of Outputs 1
Output Current 1.5A
Topology Step-Up (Boost)
Type DC DC Regulator
Brand: Texas Instruments
Development Kit: LM36011EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: I2C Control, IR Mode
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 400 kHz
Output Current: 1.5 A
Output Voltage: Adjustable
Package/Case: DSBGA-8
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: LM36011
Subcategory: Driver ICs
Supply Current - Max: 300 uA
Topology: Boost
Type: LED Flash Driver
Brand Texas Instruments
Development Kit LM36011EVM
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Package / Case DSBGA-8
Packaging Cut Tape
Product LED Drivers
Product Category LED Lighting Drivers
Series LM36011
Supply Current - Max 0.3 mA
Width 0.79 mm

Техническая документация

Datasheet LM36011YKBR
pdf, 1044 КБ
Чертеж
pdf, 139 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем