CD4043BPWR
![Фото 1/3 CD4043BPWR](https://static.chipdip.ru/lib/774/DOC043774643.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/547/DOC013547625.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088829.jpg)
47 руб.
Мин. кол-во для заказа 8 шт.
Добавить в корзину 8 шт.
на сумму 376 руб.
Описание
Описание IC: digital; RS latch; Ch: 4; CMOS; SMD; TSSOP16; CD4000 Характеристики
Категория | Микросхема |
Технические параметры
Base Product Number | CD4043 -> |
Circuit | 1:1 |
Current - Output High, Low | 6.8mA, 6.8mA |
Delay Time - Propagation | 50ns |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 4 |
Logic Type | S-R Latch |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | Tri-State |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 4000B -> |
Supplier Device Package | 16-TSSOP |
Voltage - Supply | 3V ~ 18V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | 3-State Quad NOR S/R |
High Level Output Current: | -4.2 mA |
Logic Family: | 40 |
Logic Type: | S-R Latch |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channels |
Number of Circuits: | 4 Circuit |
Number of Input Lines: | 8 Line |
Number of Output Lines: | 3 Line |
Operating Supply Voltage: | 3 V to 18 V |
Output Type: | 3-State |
Package / Case: | TSSOP-16 |
Polarity: | Non-Inverting |
Product Category: | Latches |
Product Type: | Latches |
Propagation Delay Time: | 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V |
Quiescent Current: | 20 uA |
Reset Type: | No Reset |
Series: | CD4043B |
Subcategory: | Logic ICs |
Supply Current - Max: | 40 nA |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Type: | S-R Type |
Absolute Propagation Delay Time (ns) | 300 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Latch Mode | Transparent |
Lead Shape | Gull-wing |
Logic Family | CD4000 |
Maximum High Level Output Current (mA) | -4.2(Min) |
Maximum Low Level Output Current (mA) | 4.2(Min) |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 300@5V|140@10V|100@15V |
Maximum Quiescent Current (uA) | 20 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 0 |
Number of Inputs per Chip | 8 |
Number of Output Enables per Element | 1 |
Number of Outputs per Chip | 4 |
Number of Selection Inputs per Element | 0 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Set/Reset | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Military |
Type | SR-Type |
Typical Operating Supply Voltage (V) | 3.3|5|9|12|15 |
Typical Quiescent Current (uA) | 0.04 |
Дополнительная информация
Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем
Похожие товары