Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TMS320C5535AZAYA05

TMS320C5535AZAYA05
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Номенклатурный номер: 8024076081
Бренд: Texas Instruments

Описание

Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C55x
Data RAM Size: 320 kB
Data ROM Size: 128 kB
Development Kit: TMDX5535EZDSP
Factory Pack Quantity: Factory Pack Quantity: 160
I/O Voltage: 1.8 V to 3.3 V
Instruction Type: Fixed Point
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 50 MHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 3x32 bit
Operating Supply Voltage: 1.05 V
Package / Case: BGA-144
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 64 kB
Series: TMS320C5535
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.15 V
Supply Voltage - Min: 998 mV
Watchdog Timers: Watchdog Timer

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем