LTC4357IMS8#TRPBF

LTC4357IMS8#TRPBF
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8024083550
Бренд: Analog Devices

Описание

LTC43xx Ideal Diode-OR Controllers

Analog Devices Inc. LTC43xx Ideal Diode Controllers offer a simple low loss replacement to power Schottky diodes in high current applications. The high-power ideal diodes use N-channel MOSFETs to perform the function of a low forward voltage diode. The use of N-channel MOSFETs provides a more efficient solution and preserves precious board space by reducing the need for heat sinking. Linear control of the forward voltage drop across the MOSFET ensures smooth current delivery without oscillation, even under light loads. A fast <1µs turn-off minimizes reverse current transients if a power source fails or is shorted. Ideal diode controllers and ORing supplies are ideal together providing redundancy in the event of input failure or a hard short. Ideal diodes from Analog Devices Inc. can also be used for output supply holdup during brief interruptions of input power.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Current: 350 uA
Input Voltage Range: 9 V to 80 V
Input Voltage, Max: 80 V
Input Voltage, Min: 9 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 80 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Output Current: 80 uA
Output Voltage Range: 9 V to 80 V
Package / Case: MSOP-8
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: LTC4357
Subcategory: PMIC-Power Management ICs
Type: Ideal Diode Controller

Техническая документация

Datasheet
pdf, 685 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем