ADUM121N0BRZ
![ADUM121N0BRZ](https://static.chipdip.ru/lib/285/DOC005285756.jpg)
см. техническую документацию
Описание
ADUM121N is a dual-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. It is approved by UL recognition: 3000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN VDE V 0884-11: 2017-01, VIORM = 565V peak, CQC certification per GB4943.1-2011. It is widely used in application such as general-purpose multichannel isolation, industrial field bus isolation etc.
• High common-mode transient immunity is 100kV/µs typ
• High robustness to radiated and conducted noise
• Number of inputs, VDD1 side is 1
• Number of inputs, VDD2 side is 1
• Withstand voltage rating is 3kV rms
• Fail-safe output state is low
• Low dynamic power consumption, 1.8V to 5V level translation
• Pin-compatible with ADuM1286
• Operating temperature is -40°C to +125°C
• Packaging style is 8-lead SOIC
• N
Технические параметры
Задержка Распространения | 7.2нс |
Количество Выводов | 8вывод(-ов) |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.7В |
Стиль Корпуса Интерфейса | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Base Part Number | ADUM121 |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 75kV/Вµs |
Data Rate | 150Mbps |
Inputs - Side 1/Side 2 | 1/1 |
Isolated Power | No |
Manufacturer | Analog Devices Inc. |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns |
Pulse Width Distortion (Max) | 3ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | iCouplerВ® |
Standard Package | 98 |
Supplier Device Package | 8-SOIC |
Technology | Magnetic Coupling |
Type | General Purpose |
Voltage - Isolation | 3000Vrms |
Voltage - Supply | 1.7 V ~ 5.5 V |