AD9945KCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 060 руб.
Добавить в корзину 1 шт.
на сумму 1 060 руб.
Описание
Преобразователь сигнала; CCD-матрица,АЦП; Каналы: 1; 12бит
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.01 |
Package Height | 0.83 |
PCB changed | 32 |
Package Width | 5 |
Package Length | 5 |
Mounting | Surface Mount |
Lead Shape | No Lead |
Type | CCD |
Product Category | General Purpose |
Number of Channels per Chip | 1 |
Number of ADCs | 1 |
Resolution (bit) | 12 |
Interface Type | Serial (3-Wire) |
Minimum Operating Supply Voltage (V) | 2.85 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Input Voltage Range | 1Vp-p(Typ) |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Pin Count | 32 |
Supplier Package | LFCSP EP |
Standard Package Name | CSP |
Base Product Number | AD9945 -> |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Input Type | Logic |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -20В°C ~ 85В°C |
Output Type | Logic |
Package | Tray |
Package / Case | 32-WFQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 32-LFCSP-WQ (5x5) |
Brand | Analog Devices |
Factory Pack Quantity | 1500 |
Height | 0.83 mm |
Input Voltage | 3 V |
Length | 5 mm |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | 2.85 V |
Minimum Operating Temperature | -20 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 1 Input |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 3 V |
Pd - Power Dissipation | 160 mW |
Product | Analog Front Ends |
Resolution | 12 bit |
RoHS | Details |
Sampling Rate | 40 MS/s |
Series | AD9945 |
SNR - Signal to Noise Ratio | 76 dB |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.7 V |
Width | 5 mm |
Техническая документация
Datasheet AD9945KCPZ
pdf, 633 КБ
Datasheet AD9945KCPZ
pdf, 275 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем
Похожие товары