CD74HC123PWR

Фото 1/3 CD74HC123PWR
Изображения служат только для ознакомления,
см. техническую документацию
32 руб.
Мин. кол-во для заказа 11 шт.
Добавить в корзину 11 шт. на сумму 352 руб.
Номенклатурный номер: 8024112089
Бренд: Texas Instruments

Описание

Мультивибратор с функцией сброса

Технические параметры

Logic Type Monostable
Operating Supply Voltage 2V ~ 6V
Series 74HC
Brand: Texas Instruments
Elements per Chip: 2
Factory Pack Quantity: Factory Pack Quantity: 2000
High Level Output Current: -5.2 mA
Logic Family: HC
Logic Type: Monostable Multivibrator
Low Level Output Current: 5.2 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package / Case: TSSOP-16
Product Category: Monostable Multivibrator
Product Type: Monostable Multivibrator
Propagation Delay Time: 320 ns, 64 ns, 54 ns
Series: CD74HC123
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Absolute Propagation Delay Time (ns) 480
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Logic Family HC
Logic Function Monostable Multivibrator
Maximum High Level Output Current (mA) -5.2
Maximum Low Level Output Current (mA) 5.2
Maximum Operating Supply Voltage (V) 6
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time @ Maximum CL (ns) 320@2V|64@4.5V|54@6V
Maximum Quiescent Current (mA) 0.008
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 2
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Process Technology CMOS
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Military
Typical Operating Supply Voltage (V) 2.5|3.3|5
Вес, г 0.137

Техническая документация

Datasheet
pdf, 1041 КБ

Дополнительная информация

Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем