B82804A0304A225
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 7-9 недель
830 руб.
от 10 шт. —
700 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Альтернативные предложения2
Описание
B82804A Gate Drive Transformers
EPCOS B82804A Series Gate Drive Transformers are used to couple gate-drive circuits to MOSFETs and IGBTs operating at switch frequencies within a range of 150KHz through several MHz. Using a miniaturized EP5 core, the dimensions of the transformers are 8.1 x 6.7 x 5.4mm, resulting in significant space savings on the circuit board. EPCOS B82804A Series Gate Drive Transformers offer low stray inductances and parasitic capacitances between winding are only 25 to 95pF. Short-term dielectric strength is tested to 1500V DC for all types in the B82804A Series Gate Drive Transformers are designed for ambient temperatures of up to +85 C and operating temperatures of up to +125 C. Applications include half- and full-bridge converters as well as in frequency converters or inverters.
EPCOS B82804A Series Gate Drive Transformers are used to couple gate-drive circuits to MOSFETs and IGBTs operating at switch frequencies within a range of 150KHz through several MHz. Using a miniaturized EP5 core, the dimensions of the transformers are 8.1 x 6.7 x 5.4mm, resulting in significant space savings on the circuit board. EPCOS B82804A Series Gate Drive Transformers offer low stray inductances and parasitic capacitances between winding are only 25 to 95pF. Short-term dielectric strength is tested to 1500V DC for all types in the B82804A Series Gate Drive Transformers are designed for ambient temperatures of up to +85 C and operating temperatures of up to +125 C. Applications include half- and full-bridge converters as well as in frequency converters or inverters.
Технические параметры
Brand: | EPCOS/TDK |
Factory Pack Quantity: Factory Pack Quantity: | 850 |
Inductance: | 300 uH |
Isolation Voltage: | 1.5 kV |
Manufacturer: | EPCOS/TDK |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Temperature Range: | -40 C to+125 C |
Part # Aliases: | B82804A304A225 |
Product Category: | Pulse Transformers |
Product Type: | Audio & Signal Transformers |
Product: | Gate Drive |
Series: | B82804A |
Subcategory: | Transformers |
Termination Style: | SMD/SMT |
Вес, г | 0.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары