DSPIC33FJ256GP710A-I/PF, Микроконтроллер 16-бит 256кБ Флэш-память 100TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 000 руб.
от 2 шт. —
1 950 руб.
от 3 шт. —
1 900 руб.
Добавить в корзину 1 шт.
на сумму 2 000 руб.
Описание
Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip/Atmel
Микроконтроллер 16-бит 256кБ Флэш-память 100TQFP
Технические параметры
корпус | TQFP100-(14x14) |
ADC Channels | 32 |
ADC Resolution | 10 bit, 12bit |
ADCs | 32-ch x 10-bit, 32-ch x 12-bit |
Data Bus Width | 16bit |
Device Million Instructions per Second | 40MIPS |
Instruction Set Architecture | Harvard |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of I2C Channels | 2 |
Number of PWM Units | 8 |
Number of SPI Channels | 2 |
Number of Timers | 9 |
Number of UART Channels | 2 |
Numeric and Arithmetic Format | Fixed Point, Floating Point |
Package Type | TQFP |
Pin Count | 100 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 8x16 bit |
PWM Resolution | 16bit |
RAM Size | 30 kB |
Timer Resolution | 16bit |
Timers | 9x8 bit |
Typical Operating Supply Voltage | 3.3 V |
USB Channels | 2 x Host |
Width | 14mm |
ADC Resolution (bit) | 10/12 |
Automotive | Yes |
CAN | 2 |
Core Architecture | dsPIC |
Device Core | dsPIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC33F |
I2C | 2 |
I2S | 0 |
Interface Type | CAN/I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Dual |
Number of I/Os | 85 |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
PPAP | Yes |
Programmability | Yes |
PWM | 8 |
Special Features | CAN Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 12 |