AD831APZ, ВЧ микшер понижающий конвертер 500МГц 20-PLCC (9x9)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 040 руб.
Добавить в корзину 1 шт.
на сумму 2 040 руб.
Посмотреть аналоги5
Описание
Микросхемы / Радиочастотные микросхемы (RF) / Радиочастотные микросхемы
ВЧ микшер понижающий конвертер 500МГц 20-PLCC (9x9)
Технические параметры
Корпус | PLCC20 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | J-Lead |
Maximum Conversion Gain (dB) | 0(Typ) |
Maximum Input Frequency (MHz) | 400(Typ) |
Maximum Operating Supply Voltage (V) | ±5.5|11 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Frequency (MHz) | 200(Typ) |
Maximum Power Dissipation (mW) | 1200 |
Minimum Operating Supply Voltage (V) | ±4.5|9 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Typical LO/RF Isolation (dB) | 70 |
Typical Noise Figure (dB) | 14 |
Typical Operating Supply Voltage (V) | ±5 |
Typical Third Order Input Intercept Point (dBm) | 24 |
Brand: | Analog Devices |
Development Kit: | EVAL-AD831EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 49 |
IF Frequency: | 200 MHz |
LO Frequency: | 400 MHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 10.3 dB |
OIP3 - Third Order Intercept: | 24 dBm |
Operating Supply Current: | 100 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
P1dB - Compression Point: | 10 dBm |
Package / Case: | PLCC-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 1200 mW |
Product Category: | RF Mixer |
Product Type: | RF Mixer |
RF Frequency: | 400 MHz |
Series: | AD831 |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | Si |
Maximum Input Frequency | 400MHz |
Maximum Operating Supply Voltage | 11 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 200MHz |
Maximum Power Dissipation | 1.2 W |
Maximum Power Gain | 0 dB |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | PLCC |
Width | 9.04mm |
Category | RF/IF and RFID |
Current - Supply | 125mA |
Family | RF Mixers |
Frequency | 500MHz |
Gain | 0dB |
Noise Figure | 14dB |
Number of Mixers | 1 |
Online Catalog | Mixers |
Package / Case | 20-LCC(J-Lead) |
RF Type | HF, VHF |
Secondary Attributes | Down Converter |
Series | AD831 |
Standard Package | 49 |
Supplier Device Package | 20-PLCC(9x9) |
Voltage - Supply | 4.5 V ~ 5.5 V |
Вес, г | 1.035 |
Техническая документация
AD831
pdf, 420 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 430 КБ
Datasheet
pdf, 420 КБ
Datasheet
pdf, 550 КБ
Datasheet EVAL-AD831EBZ
pdf, 376 КБ
Дополнительная информация
Калькуляторы группы «ВЧ смесители»
Типы корпусов импортных микросхем