HMC589AST89ETR

HMC589AST89ETR
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 10 шт.840 руб.
от 30 шт.738 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8024366743
Бренд: Analog Devices

Описание

HMC589A Gain Block Amplifiers

Analog Devices HMC589A features InGaP HBT Gain Block MMIC SMT amplifiers that operate in the DC to 4GHz range. The HMC589A amplifiers provide 20dB gain and +33dBm output IP3 at 1GHz while only requiring 82mA from a single positive supply. The HMC589A InGaP HBT gain block offers excellent output power and gains stability over temperature. Designers can use the HMC589A as a cascadable 50Ω RF or IF gain stage. The amplifiers can also be used as a LO or PA driver with up to +19dBm P1dB output power for cellular/3G, FWA, CATV, microwave radio, and test equipment applications.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Gain: 21 dB
Input Return Loss: 10 dB
Isolation dB: 23 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 4 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 33 dBm
Operating Frequency: 0 Hz to 4 GHz
Operating Supply Current: 82 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 19 dBm
Package / Case: SOT-89-3
Pd - Power Dissipation: 450 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: HMC589A
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs InGaP
Test Frequency: 0 Hz to 1 GHz
Type: Gain Block Amplifiers

Техническая документация

Datasheet
pdf, 640 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем