LTC4412ES6#TRMPBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 10 шт. —
350 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
LTC4412 Low Loss PowerPath™ Controller
Analog Devices Inc. LTC4412 Low Loss PowerPath™ Controller controls an external P-channel MOSFET to create a near ideal diode function for power switchover or load sharing. This feature permits highly efficient OR"ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more LTC4412s may be interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger.
Analog Devices Inc. LTC4412 Low Loss PowerPath™ Controller controls an external P-channel MOSFET to create a near ideal diode function for power switchover or load sharing. This feature permits highly efficient OR"ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more LTC4412s may be interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Input Current: | 11 uA |
Input Voltage Range: | 2.5 V to 28 V |
Input Voltage, Max: | 28 V |
Input Voltage, Min: | 2.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 11 uA |
Operating Supply Voltage: | 2.5 V to 28 V |
Output Current: | 50 uA |
Package/Case: | SOT-23-6 |
Product Category: | Power Management Specialised-PMIC |
Product Type: | Power Management Specialized-PMIC |
Product: | PMIC |
Series: | LTC4412 |
Subcategory: | PMIC-Power Management ICs |
Type: | Controller |
IC Case / Package | TSOT-23 |
Количество Выводов | 6вывод(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 28В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.5В |
Стиль Корпуса ИС Контроллера | TSOT-23 |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.251 |
Техническая документация
Datasheet
pdf, 554 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов
Похожие товары