1-66098-8, III+ PIN,18-16,TIN STRIP

Фото 1/3 1-66098-8, III+ PIN,18-16,TIN STRIP
Изображения служат только для ознакомления,
см. техническую документацию
65 руб.
от 200 шт.30 руб.
Добавить в корзину 1 шт. на сумму 65 руб.
Посмотреть аналоги2
Номенклатурный номер: 8024561644
Артикул: 1-66098-8
Бренд: TE Connectivity

Описание

разъемы цилиндрические
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

Технические параметры

Contact Material Brass
Contact Plating Tin over Nickel
Contact Size 16
Contact Type Signal
Gender Male
Mounting Type Panel Mount
Series Type III+
Series Number 166098
Termination Method Crimp
Wire Size 18 → 16 AWG
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Contact Size: 16
Contact Type: Stamped and Formed
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: TE Connectivity
Packaging: Reel
Product Category: Standard Circular Contacts
Product Type: Standard Circular Contacts
Product: Contacts
Series: Multimate Type III+
Subcategory: Circular Connectors
Termination Style: Crimp
Tradename: Multimate
Wire Gauge: 18 AWG to 16 AWG
Body Orientation Straight
Lead Finish Tin
Mounting Cable Mount
Product Length 27.1 mm
Series Name Type III+
Shielded No

Техническая документация

Datasheet
pdf, 134 КБ
Datasheet 1-66098-8
pdf, 135 КБ
Datasheet 1-66098-8|4000
pdf, 33 КБ
Datasheet 213841-4
pdf, 1575 КБ