CDSOD323-T05C, Диод защитный, SOD-323-2, 18.3 V, 350 W, 17 A, 3 pF, 1 Channel, Серия CDSOD323-TxxC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 руб.
Добавить в корзину 1 шт.
на сумму 44 руб.
Посмотреть аналоги3
Описание
Описание Диод защитный, SOD-323-2, 18.3 V, 350 W, 17 A, 3 pF, 1 Channel, Серия CDSOD323-TxxC Характеристики
Категория | Диод |
Монтаж | SMD |
Технические параметры
Automotive | No |
Configuration | Single |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Clamping Voltage (V) | 9.8 |
Maximum Leakage Current (uA) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Working Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 350 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Type | TVS |
Capacitance Value | 1(TYP) |
Clamping Voltage | 9.8 |
Clamping Voltage (Max) | 9.8V |
Leakage Current | 5 |
Leakage Current (Max) | 5uA |
Mounting Style | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Operating Temperature Max Deg. C | 150C |
Operating Temperature Min Deg. C | -55C |
Package / Case | SOD-323 |
Peak Pulse Current | 17 A |
Peak Pulse Power Dissipation | 350 W |
Polarity | Bi-Directional |
Product Depth (mm) | 1.45(mm) |
Product Height (mm) | 1(mm) |
Product Length (mm) | 1.9(mm) |
Rad Hardened | No |
Reverse Breakdown Voltage | 6 V |
Reverse Stand-off Voltage | 5 V |
Suppressor Type | TVS |
Test Current (It) | 1 mA |
Working Voltage | 5 |
Working Voltage (Max) | 5V |
Diode Configuration | Single |
ESD Protection | Yes |
Maximum Clamping Voltage | 9.8V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 17A |
Maximum Reverse Leakage Current | 5µA |
Maximum Reverse Stand-off Voltage | 5V |
Minimum Breakdown Voltage | 6V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | SOD-323 |
Test Current | 1mA |
Width | 1.45mm |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 178 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 254 КБ
Datasheet CDSOD323-T03
pdf, 390 КБ