NUCLEO-L412RB-P, STM32 Nucleo-64 MCU Development Board NUCLEO-L412RB-P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт. со склада г.Москва, срок 10 дней
4 840 руб.
Добавить в корзину 1 шт.
на сумму 4 840 руб.
Альтернативные предложения2
Описание
STM32 Nucleo Expansion Boards
STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.
STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.
Технические параметры
Classification | Development Board |
Device Core | ARM |
Kit Name | STM32 Nucleo-64 |
Processor Family Name | STM |
Processor Part Number | STM32L412RB |
Processor Type | Microcontroller |
Technology | MCU |
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | STM32 |
Номер Ядра Чипа | STM32L412RBT6P |
Подархитектура Ядра | Cortex-M4 |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Nucleo-64 Development Board STM32L412RBT6P |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Boards |
Series: | NUCLEO-L412RB-P |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STM32L412RBT6PU |
Tradename: | NUCLEO |
Вес, г | 23.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.