AD8418AWBRMZ-RL, MSOP-8 Current-SensIng AmplIfIers

AD8418AWBRMZ-RL, MSOP-8 Current-SensIng AmplIfIers
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 10 шт.1 060 руб.
от 30 шт.922 руб.
от 100 шт.770.73 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8024987902
Артикул: AD8418AWBRMZ-RL
Бренд: Analog Devices

Описание

Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Error: 0.2%
GBP - Gain Bandwidth Product: 250 kHz
Ib - Input Bias Current: 130 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4.1 mA
Output Voltage: 32 mV
Package / Case: MSOP-8
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Qualification: AEC-Q100
Series: AD8418A
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: -2 V to 70 V
Vos - Input Offset Voltage: 200 uV
Вес, г 0.07

Техническая документация

Datasheet
pdf, 465 КБ

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем