TMS320C6748EZWTD4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 090 руб.
Добавить в корзину 1 шт.
на сумму 3 090 руб.
Описание
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
Base Product Number | TMS320 -> |
Clock Rate | 456MHz |
ECCN | 3A991A2 |
Errata | http://www.ti.com/lit/pdf/sprz303 |
HTSUS | 8542.31.0001 |
Interface | EBI/EMI, Ethernet MAC, Host Interface, IВІC, McASP |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Non-Volatile Memory | External |
On-Chip RAM | 448kB |
Operating Temperature | -40В°C ~ 90В°C (TJ) |
Package | Tray |
Package / Case | 361-LFBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | TMS320C674x -> |
Supplier Device Package | 361-NFBGA (16x16) |
Type | Fixed/Floating Point |
Voltage - Core | 1.30V |
Voltage - I/O | 1.8V, 3.3V |
Brand: | Texas Instruments |
Core: | C674x |
Data Bus Width: | 8 bit/16 bit/32 bit/64 bit |
Data RAM Size: | 128 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 1.8 V/3.3 V |
Instruction Type: | Fixed/Floating Point |
Interface Type: | Serial |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 456 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of Timers/Counters: | 3x64 bit |
Operating Supply Voltage: | 1.3 V |
Package / Case: | NFBGA-361 |
Packaging: | Tray |
Processor Series: | TMS320 |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash, DDR2, MDDR |
Series: | TMS320C6748 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 1.35 V |
Supply Voltage - Min: | 950 mV |
Watchdog Timers: | Watchdog Timer |
Вес, г | 0.7894 |
Техническая документация
Datasheet
pdf, 2084 КБ
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары