TLP109(TPL,E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39298 шт., срок 7-9 недель
85 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 340 руб.
Альтернативные предложения1
Описание
High-Speed Photocouplers
Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.
Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.
Технические параметры
Brand | Toshiba |
Current Transfer Ratio | 20 % to 75 % |
Data Rate | 1 Mb/s |
Factory Pack Quantity | 3000 |
If - Forward Current | 16 mA |
Isolation Voltage | 3750 Vrms |
Manufacturer | Toshiba |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Number Of Channels | 1 Channel |
Output Type | Photo IC |
Package / Case | SOP-5 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 40 mW |
Product Category | High Speed Optocouplers |
Product Type | High Speed Optocouplers |
Series | TLP109 |
Subcategory | Optocouplers |
Unit Weight | 0.002822 oz |
Vf - Forward Voltage | 1.64 V |
Vr - Reverse Voltage | 5 V |
Brand: | Toshiba |
Current Transfer Ratio: | 20%to 75% |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 16 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Current: | 8 mA |
Output Type: | Open Collector |
Package / Case: | SOP-5 |
Pd - Power Dissipation: | 40 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Series: | TLP109 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.64 V |
Vr - Reverse Voltage: | 5 V |
Automotive | No |
Current Transfer Ratio Test Current (mA) | 16 |
ECCN (US) | 5A991 |
EU RoHS | Compliant |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Collector Current (mA) | 8 |
Maximum Forward Current (mA) | 20 |
Maximum Forward Voltage (V) | 1.85 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 100 |
Maximum Reverse Voltage (V) | 5 |
Minimum Current Transfer Ratio (%) | 20 |
Minimum Forward Voltage (V) | 1.5 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Device | Transistor With Base |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Standard | CSA|UL|VDE |
Standard Package Name | SO |
Supplier Package | SO |
Typical Forward Voltage (V) | 1.64 |
Техническая документация
Datasheet
pdf, 346 КБ
Datasheet TLP109(V4-TPL.E
pdf, 426 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.