P1900MEL, Bi 140V 5000A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88920 шт., срок 6 недель
1 550 руб.
Кратность заказа 5 шт.
от 10 шт. —
1 430 руб.
от 25 шт. —
1 310 руб.
от 100 шт. —
1 249.52 руб.
Добавить в корзину 5 шт.
на сумму 7 750 руб.
Альтернативные предложения1
Описание
Littelfuse Pxxx0ME 5kA SIDACtor® Protection Thyristors
Littelfuse Pxxx0ME 5kA SIDACtor® Protection Thyristors are 5000A solid state protection devices offered in a non-isolated TO-218 package. These devices protect equipment located in the severe surge environment of CATV (Community Antenna TV) applications. The 5kA Series is ideal for use in CATV amplifiers, telecom base station equipment, and cell towers.
Learn More
Littelfuse Pxxx0ME 5kA SIDACtor® Protection Thyristors are 5000A solid state protection devices offered in a non-isolated TO-218 package. These devices protect equipment located in the severe surge environment of CATV (Community Antenna TV) applications. The 5kA Series is ideal for use in CATV amplifiers, telecom base station equipment, and cell towers.
Learn More
Технические параметры
Brand: | Littelfuse |
Breakover Current IBO Max: | 800 mA |
Breakover Voltage VBO: | 220 V |
Current Rating: | 2.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Holding Current Ih Max: | 50 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Non Repetitive On-State Current: | 400 A |
Off-State Capacitance CO: | 400 pF to 650 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 4 V |
Package / Case: | SMTO-218 |
Packaging: | Tube |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 155 V |
Series: | Pxxx0ME |
Subcategory: | Thyristors |
Tradename: | SIDACtor |
Техническая документация
Datasheet
pdf, 644 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары