IL4208-X007, Triac & SCR Output Optocouplers Phototriac Output Low Input Current

IL4208-X007, Triac & SCR Output Optocouplers Phototriac Output Low Input Current
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
Кратность заказа 50 шт.
от 2000 шт.410 руб.
Добавить в корзину 50 шт. на сумму 23 500 руб.
Номенклатурный номер: 8025477162
Артикул: IL4208-X007

Описание

CNY Series High Isolation Voltage Optocouplers
Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 60 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Continuous Output Current: 300 mA
Maximum Operating Temperature: +100 C
Maximum Trigger Current: 2 mA
Maximum Turn-On Time: 35 us
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off-state Output Voltage - VDRM: 800 V
Output Type: PhotoTriac
Package / Case: SMD-6
Packaging: Tube
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.16 V
Zero-Crossing Circuit: Without Zero-Crossing Circuit

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»