TISP4015H1BJR-S, Very Low Volt Bidirectional

Фото 1/2 TISP4015H1BJR-S, Very Low Volt Bidirectional
Изображения служат только для ознакомления,
см. техническую документацию
71 руб.
Кратность заказа 3000 шт.
от 6000 шт.67 руб.
от 9000 шт.64 руб.
Добавить в корзину 3000 шт. на сумму 213 000 руб.
Номенклатурный номер: 8025547147
Артикул: TISP4015H1BJR-S
Бренд: Bourns

Описание

Thyristor Surge Protection Devices 8V 50A 2-Pin SMB T/R

Технические параметры

Automotive No
Direction Type Bi-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Breakover Current (mA) 800
Maximum Breakover Voltage (V) 15
Maximum Holding Current (mA) 50(Min)
Maximum Operating Temperature (°C) 150
Maximum Rate of Rise of On-State Current (A/us) 450
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak On-State Voltage (V) 3 5A
Pin Count 2
PPAP No
Repetitive Peak Forward Blocking Voltage (V) 8
Repetitive Peak Off-State Current (mA) 0.005
Repetitive Peak Reverse Voltage (V) 8
Standard Package Name DO-214-AA
Supplier Package SMB
Surge Current Rating (A) 50
Brand: Bourns
Breakover Current IBO Max: 800 mA
Breakover Voltage VBO: 15 V
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Holding Current Ih Max: 50 mA
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 45 A, 50 A
Off-State Capacitance CO: 65 pF to 78 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 3 V
Package / Case: DO-214AA-2
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 8 V
Series: TISP40xxH1BJ
Subcategory: Thyristors
Tradename: TISP

Техническая документация

Datasheet
pdf, 378 КБ
Datasheet TISP4015H1BJR-S
pdf, 757 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»