SRN4026-100M, Дроссель SMD (10мкГн 20%)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 153 руб.
Описание
SRN Semi-Shielded Power Inductors
Bourns SRN Semi-Shielded Power Inductors are available in several package sizes that are designed using semi-magnetic shielding technology. These inductors offer semi-shielded construction with a rated current from 2.35A to 10A and can be used for DC/DC converters, notebook computers, digital video, cameras, HDDs, cell phones, televisions, LCD displays, and much more. The SRN series provides effective magnetic shielding while emitting lower radiation compared to non-shielded inductors. Bourns SRN Semi-Shielded Power Inductors also offer cost savings compared to similar-sized conventional ferrite shield inductors. The Semi-Shielded Power Inductor SRN Design Kit includes the SRN3015, SRN6045, and SRN8040 series products with a total of 32 part numbers (five per each part). The kit offers inductance ranges from 0.47µH to 100µH and rated RMS current from 0.29A to 7.8A.
Bourns SRN Semi-Shielded Power Inductors are available in several package sizes that are designed using semi-magnetic shielding technology. These inductors offer semi-shielded construction with a rated current from 2.35A to 10A and can be used for DC/DC converters, notebook computers, digital video, cameras, HDDs, cell phones, televisions, LCD displays, and much more. The SRN series provides effective magnetic shielding while emitting lower radiation compared to non-shielded inductors. Bourns SRN Semi-Shielded Power Inductors also offer cost savings compared to similar-sized conventional ferrite shield inductors. The Semi-Shielded Power Inductor SRN Design Kit includes the SRN3015, SRN6045, and SRN8040 series products with a total of 32 part numbers (five per each part). The kit offers inductance ranges from 0.47µH to 100µH and rated RMS current from 0.29A to 7.8A.
Технические параметры
Application: | Power |
Brand: | Bourns |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Inductance: | 10 uH |
Manufacturer: | Bourns |
Maximum DC Current: | 970 mA |
Maximum DC Resistance: | 102 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 970 mA |
Self Resonant Frequency: | 26 MHz |
Series: | SRN4026 |
Shielding: | Semi-Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | Power Inductor |
Base Part Number | SRN4026 |
Current - Saturation | 970mA |
Current Rating (Amps) | 970mA |
DC Resistance (DCR) | 102mOhm Max |
Frequency - Self Resonant | 26MHz |
Height - Seated (Max) | 0.098"(2.50mm) |
Inductance | 10ВµH |
Inductance Frequency - Test | 100kHz |
Manufacturer | Bourns Inc. |
Material - Core | Ferrite |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | Nonstandard |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Q @ Freq | 11 @ 7.96MHz |
Ratings | - |
Series | SRN4026 |
Shielding | Semi-Shielded |
Size / Dimension | 0.157" L x 0.157" W(4.00mm x 4.00mm) |
Supplier Device Package | - |
Tolerance | В±20% |
Type | Wirewound |
Вес, г | 1 |