ADUC824BSZ

ADUC824BSZ
Изображения служат только для ознакомления,
см. техническую документацию
2 900 руб.
от 2 шт.2 790 руб.
от 10 шт.2 680 руб.
Добавить в корзину 1 шт. на сумму 2 900 руб.
Номенклатурный номер: 8025671601
Бренд: Analog Devices

Описание

Электроэлемент
Precision Analog Microcontroller: 1MIPS 8052 MCU + 8kB Flash + 16/24-Bit ADC + 12-Bit DAC

Технические параметры

Category Integrated Circuits(ICs)
Controller Series ADuC8xx
Core Processor 8052
Core Size 8-Bit
Data Converters A/D 3x16b, 4x24b; D/A 1x12b
EEPROM Size 640x8
Family Microcontrollers
Interface I²C, SPI, UART
Number of I /O 34
Operating Temperature -40°C ~ 85°C
Oscillator Type Internal
Other Names ADUC824BS
Package / Case 52-MQFP
Packaging Tray
Program Memory Size 8K x 8
Program Memory Type FLASH
RAM Size 256x8
Series MicroConverter®
Speed 12.58MHz
Standard Package 18
Base Product Number ADUC824 ->
Connectivity EBI/EMI, IВІC, SPI, UART/USART
ECCN EAR99
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of I/O 34
Package Tray
Peripherals POR, PSM, Temp Sensor, WDT
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 52-MQFP (10x10)
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.25V
ADC Resolution: 16 bit, 24 bit
Brand: Analog Devices
Core: 8052
Data Bus Width: 8 bit
Data RAM Size: 256 B
Development Kit: EVAL-ADUC824QSZ
Factory Pack Quantity: Factory Pack Quantity: 96
Interface Type: I2C, SPI
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 12.58 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 26 I/O
Number of Timers/Counters: 3 Timer
Package / Case: MQFP-52
Packaging: Tray
Processor Series: ADUC824
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: ADUC824
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Вес, г 3

Техническая документация

Datasheet
pdf, 1060 КБ
Datasheet
pdf, 1035 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем