SN75ALS176BD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 2 шт. —
260 руб.
от 10 шт. —
205 руб.
от 100 шт. —
166.25 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Электроэлемент
DIFFERENTIAL BUS TRANSCEIVER, SMD; Logic Family / Base Number:-; Logic Device Type:Transceiver; Logic Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:75; Device Type:Line; Driver Case Style:SOIC; IC Generic Number:75ALS176; IC Interface Type:RS422, RS485; IC Temperature Range:Commercial; Input Level:2V; Line, Bus Drive, Receive, Transceiver Type:Differential Bus Transceiver; Logic Function Number:176; Logic Type:Bus Transceiver; No. of Channels:2Channels; No. of Drivers:1Drivers; Operating Temperature Range:0°C to +70°C; Output Current:60mA; Output Voltage Max:6V; Propagation Delay:25ns; Supply Voltage Range:4.75V to 5.25V
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 30 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.75 |
Number of Drivers per Line | 32@RS-485I1@RS-422 |
Number of Receivers | 1 |
Number of Receivers per Line | 32@RS-485I10@RS-422 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Type | Single |
Receiver Communication Type | RS-422IRS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC |
Transmitter Signal Type | Differential |
Brand: | Texas Instruments |
Data Rate: | 35 Mb/s |
Duplex: | Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 30 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Series: | SN75ALS176B |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Вес, г | 0.0726 |
Техническая документация
Документация
pdf, 973 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары