HMC1082LP4E ВЧ усилитель
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 300 руб.
от 5 шт. —
24 570 руб.
Добавить в корзину 1 шт.
на сумму 27 300 руб.
Описание
HMC1082LP4E GaAs pHEMT MMIC Medium Power Amplifier
Analog Devices Inc. HMC1082LP4E GaAs pHEMT MMIC Medium Power Amplifier comes with an integrated temperature compensated on-chip power detector which operates between 5.5 and 18GHz. The amplifier provides 22dB of gain, +35dBm Output IP3, and +24dBm of output power at 1dB gain compression, while requiring 220mA from a +5V supply. The HMC1082LP4E is capable of supplying +26dBm of saturated output power with 26% PAE and is housed in a compact leadless 4x4mm plastic surface mount package. The HMC1082LP4E is an ideal driver amplifier for a wide range of applications including point-to-point radio from 5.5 to 18GHz and marine radar at 9GHz. The HMC1082LP4E may also be used for 6 to 18GHz EW and ECM applications.
Analog Devices Inc. HMC1082LP4E GaAs pHEMT MMIC Medium Power Amplifier comes with an integrated temperature compensated on-chip power detector which operates between 5.5 and 18GHz. The amplifier provides 22dB of gain, +35dBm Output IP3, and +24dBm of output power at 1dB gain compression, while requiring 220mA from a +5V supply. The HMC1082LP4E is capable of supplying +26dBm of saturated output power with 26% PAE and is housed in a compact leadless 4x4mm plastic surface mount package. The HMC1082LP4E is an ideal driver amplifier for a wide range of applications including point-to-point radio from 5.5 to 18GHz and marine radar at 9GHz. The HMC1082LP4E may also be used for 6 to 18GHz EW and ECM applications.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Frequency Range: | 5.5 GHz to 18 GHz |
Gain: | 22 dB |
Input Return Loss: | 22 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
OIP3 - Third Order Intercept: | 35 dBm |
Operating Frequency: | 5.5 GHz to 18 GHz |
Operating Supply Current: | 220 mA |
Operating Supply Voltage: | 5 V |
P1dB - Compression Point: | 24 dBm |
Package / Case: | LFCSP-24 |
Packaging: | Cut Tape |
Pd - Power Dissipation: | 1.81 W |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Series: | HMC1082 |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | GaAs |
Test Frequency: | 17 GHz to 18 GHz |
Type: | Driver Amplifiers |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 370 КБ
Дополнительная информация
Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем
Похожие товары