A3P1000-1FGG484I, FPGA ProASIC®3 Family 1M Gates 272MHz 130nm Technology 1.5V 484-Pin FBGA Tray

A3P1000-1FGG484I, FPGA ProASIC®3 Family 1M Gates 272MHz 130nm Technology 1.5V 484-Pin FBGA Tray
Изображения служат только для ознакомления,
см. техническую документацию
48 300 руб.
от 2 шт.47 880 руб.
от 3 шт.47 480 руб.
Добавить в корзину 1 шт. на сумму 48 300 руб.
Номенклатурный номер: 8025758831
Артикул: A3P1000-1FGG484I

Описание

Programmable Devices\Programmable Logic Devices\Field Programmable Gate Arrays - FPGAs
FPGA ProASIC®3 Family 1M Gates 272MHz 130nm Technology 1.5V 484-Pin FBGA Tray

Технические параметры

Automotive No
Copy Protection No
Device Logic Gates 1000000
Device Number of DLLs/PLLs 1
Device System Gates 1000000
Differential I/O Standards LVDS|LVPECL|B-LVDS|M-LVDS
ECCN (US) 3A991.d.
Embedded Memory (Kbit) 144
Family Name ProASIC®3
I/O Voltage (V) 1.5|1.8|2.5|3.3
In-System Programmability Yes
JTAG Support Yes
Lead Shape Ball
Maximum Differential I/O Pairs 74
Maximum I/O Performance 700Mbps
Maximum Operating Supply Voltage (V) 1.575
Maximum Operating Temperature (°C) 100
Maximum Supply Current (mA) 75
Minimum Operating Supply Voltage (V) 1.425
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Global Clocks 18
Number of I/O Banks 4
Number of Inter Dielectric Layers 7
Number of Registers 24576
Operating Supply Voltage (V) 1.5
Opr. Frequency (MHz) 272
Packaging Tray
Part Status Active
PCB changed 484
Pin Count 484
PPAP No
Process Technology 130nm
Program Memory Type Flash
Programmability Yes
Reprogrammability Support Yes
Single-Ended I/O Standards LVTTL|LVCMOS
Speed Grade 1
Standard Package Name BGA
Supplier Package FBGA
Supplier Temperature Grade Industrial
Total Number of Block RAM 32
Tradename ProASIC
User I/Os 300

Техническая документация

Datasheet
pdf, 5421 КБ