9GA0824P7S001, Вентилятор осевой 80x80x15мм, 24В, DC, 1,92W, 0,08A, 70,81куб.м/ч, 4провода(tach, pwm), 37,0dBA
![9GA0824P7S001, Вентилятор осевой 80x80x15мм, 24В, DC, 1,92W, 0,08A, 70,81куб.м/ч, 4провода(tach, pwm), 37,0dBA](https://static.chipdip.ru/lib/602/DOC006602683.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
4 380 руб.
Добавить в корзину 1 шт.
на сумму 4 380 руб.
Альтернативные предложения1
Описание
80GA Low Noise/Low Power Consumption Fans
Sanyo Denki 80GA Series Low Noise, Low Power Consumption Fans are quiet, energy-saving 80mm x 80mm x 25mm fans with a pulse sensor and PWM speed control function. The San Ace 80GA fans reduce the sound pressure level by 4dB and power consumption by approximately 30% when compared with the conventional product model. These fans are available with either a 12V or 24V rated voltage, a 10.2V to 27.6V operating voltage range, and a 40.000 hour expected life.
Sanyo Denki 80GA Series Low Noise, Low Power Consumption Fans are quiet, energy-saving 80mm x 80mm x 25mm fans with a pulse sensor and PWM speed control function. The San Ace 80GA fans reduce the sound pressure level by 4dB and power consumption by approximately 30% when compared with the conventional product model. These fans are available with either a 12V or 24V rated voltage, a 10.2V to 27.6V operating voltage range, and a 40.000 hour expected life.
Технические параметры
Airflow: | 41.7 CFM(1.18 m3/min) |
Bearing Type: | Ball |
Brand: | Sanyo Denki |
Current Type: | DC |
Depth: | 15 mm |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Features: | Tachometer, PWM |
Housing Material: | Plastic |
Manufacturer: | Sanyo Denki |
Noise: | 37 dBA |
Operating Supply Voltage: | 24 VDC |
Power Rating: | 1.92 W |
Pressure Type: | 0.2 mmAq |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | 9GA Type |
Speed: | 5000 RPM |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-4 |
Tradename: | San Ace 80 |
Type: | Axial |
Вес, г | 1 |
Техническая документация
Datasheet 9GA0812P7S001
pdf, 180 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.