ISO5852SDW

ISO5852SDW
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Посмотреть аналоги15
Номенклатурный номер: 8026213775
Бренд: Texas Instruments

Описание

ISO5852S/ISO5852S-Q1 IGBT MOSFET Gate Drivers

Texas Instruments ISO5852S/ISO5852S-Q1 IGBT MOSFET Gate Drivers are a 5.7kV RMS, reinforced isolated gate driver for IGBTs and MOSFETs with split outputs providing 2.5A source and 5A sink current. The input side operates from a single 2.25V to 5.5V supply. The output side allows for a supply range from minimum 15V to maximum 30V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76ns assures accurate control of the output stage. Typical applications include isolated IGBT and MOSFET drives in industrial motor control drives & power supplies, solar inverters, HEV & EV power modules, and induction heating.

Технические параметры

Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 40
Fall Time: 20 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 2.8 mA
Output Current: 5 A
Output Voltage: 15 V to 30 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1.255 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 110 ns
Rise Time: 18 ns
Series: ISO5852S
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Technology: Si
Brand Texas Instruments
Configuration Inverting, Non-Inverting
Factory Pack Quantity 40
Fall Time 20 ns
Features MOSFET Gate Driver with Split Outputs and Active Safety
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Outputs 1 Output
Operating Supply Current 2.8 mA
Operating Temperature Range -40 C to+125 C
Output Voltage 15 V to 30 V
Package / Case SOIC-16
Packaging Tube
Pd - Power Dissipation 1.255 W
Product IGBT, MOSFET Gate Drivers
Product Category Gate Drivers
Propagation Delay - Max 110 ns
Rise Time 18 ns
RoHS Details
Series ISO5852S
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.25 V
Type Isolated Gate Driver
Unit Weight 0.023492 oz

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»