ISO1211D

ISO1211D
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Посмотреть аналоги1
Номенклатурный номер: 8026214304
Бренд: Texas Instruments

Описание

ISO121x Isolated Digital Input Receivers Texas Instruments ISO121x Isolated Digital Input Receivers are isolated 24V to 60V digital input receivers, compliant with IEC 61131-2 Type 1, 2, and 3 characteristics. These devices are suitable for programmable logic controllers (PLCs) and motor-control digital input modules. Unlike traditional optocoupler solutions with discrete, imprecise current limiting circuitry, the ISO121x devices provide a simple, low-power solution with an accurate current limit. This feature allows for the design of compact and high-density I/O modules. These devices do not require a field-side power supply and are configurable as sourcing or sinking inputs.

Технические параметры

Brand: Texas Instruments
Data Rate: 4 Mb/s
Development Kit: ISO1211EVM
Factory Pack Quantity: 75
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 600 uA
Package/Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 450 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 10 ns
Pulse Width: 150 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: Digital Input

Техническая документация

Datasheet
pdf, 1300 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»