PIC16F73-I/SP, , Микроконтроллер , 8-Бит, PIC, 20МГц, 7КБ (4Кx14) Flash, c АЦП, 22 I/O, корпус DIP-28
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 10 шт. —
420 руб.
от 20 шт. —
385 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Альтернативные предложения1
Описание
МИКРОСХЕМЫ\Контроллеры
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
Корпус | DIP-28 |
MSL(Уровень чувствительности к влажности) | 1 |
Диапазон рабочих температур, °C | -40…+85 |
Интерфейс | IІC, SPI, UART/USART |
Количество | входов/выходов-22 I/O |
Напряжение питания, В | 4…5.5(max) |
Описание | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB(4K x 14)FLASH 28-SPDIP |
Память | программная(Flash)-7 кБ; ОЗУ(RAM)-192 Б |
Разрешение | АЦП-10 бит |
Тип | Микроконтроллер 8 бит серии PIC® 16F |
Тип монтажа | Through Hole |
Транспортная упаковка: размер/кол-во | 58*46*49/210 |
Упаковка | TUBE, 15 шт. |
Частота, МГц | тактовая(max)-20 |
Ядро | PIC16, процессор PIC16 |
ADC Resolution: | 8 bit |
Brand: | Microchip Technology/Atmel |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 192 B |
Data RAM Type: | RAM |
Data ROM Size: | 192 B |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 3 Timer |
Package/Case: | SPDIP-28 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 7 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F7x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4 V |
Tradename: | PIC |
ADC Channels | 5 |
ADC Resolution (bit) | 8 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 14KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 22 |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Program Memory Size | 7KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 192B |
SPI | 1 |
Standard Package Name | DIP |
Supplier Package | SPDIP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 5x8 bit |
Data Bus Width | 8bit |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SPDIP |
Pulse Width Modulation | 2(10 bit)(CCP) |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 7.49mm |
Maximum Number of Ethernet Channels | 0 |
Base Part Number | PIC16F73 |
Connectivity | IВІC, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 5x8b |
Manufacturer | Microchip Technology |
Number of I/O | 22 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | External |
Package / Case | 28-DIP(0.300", 7.62mm) |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Series | PICВ® 16F |
Speed | 20MHz |
Supplier Device Package | 28-SPDIP |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V |
Вес, г | 3.86 |
Техническая документация
Datasheet
pdf, 2503 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 4635 КБ
PIC контроллеры MICROCHIP
pdf, 266 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Datasheet PIC16F77
pdf, 4049 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары