ADUM5242ARZ-RL7, SOIC8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
от 8 шт. —
930 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Посмотреть аналоги3
Описание
драйверы изоляторов шин данных
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R
Технические параметры
Case/Package | R |
Channel Type | Unidirectional |
Contact Plating | Tin |
Data Rate | 1 Mbps |
Isolated Power | Yes |
Max Operating Temperature | 105 °C |
Max Output Current | 10 mA |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.7 V |
Number of Channels | 2 |
Number of Pins | 8 |
Packaging | Tape & Reel(TR) |
Power Dissipation | 50 mW |
Propagation Delay | 70 ns |
Pulse Width Distortion (PWD) | 3 ns |
Rise Time | 25 ns |
Turn-On Delay Time | 70 ns |
Type | General Purpose |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 0/2 |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 50 |
Maximum Propagation Delay Skew (ns) | 45 |
Maximum Propagation Delay Time (tPHL) (ns) | 70 |
Maximum Propagation Delay Time (tPLH) (ns) | 70 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 424Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Operating Supply Voltage (V) | 5 |
Техническая документация
Datasheet
pdf, 308 КБ