Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, silicone, 1.0 mm², CAT O

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, silicone, 1.0 mm², CAT O
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6 недель
2 210 руб.
Добавить в корзину 1 шт. на сумму 2 210 руб.
Номенклатурный номер: 8026524318
Артикул: SML 100/1 SW
Бренд: Hirschmann

Описание

Cables and Wires\Cable Assemblies

Measuring lead, SML 100/1 SW Hirschmann Test & Measurement

Silicone test lead, 4mm connector on both sides with cage spring. Contact spring made of nickel-plated copper beryllium. Highly flexible, double insulated stranded wire, soldering iron resistant, grip sleeve and wire tread resistant. Incorporated color indicator to detect damage to insulation.

Технические параметры

Cable cross-section 1 mm²
Cable length 1 m
Colour black
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
contact surface nickel-plated
Material silicone
Rated category CAT O
Rated current 16 A
Rated Voltage 30 VAC/60 VDC
Stackable No
Touch safe No

Техническая документация

Datasheet
pdf, 212 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.