Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, gray, PVC, 2.5 mm², CAT II

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, gray, PVC, 2.5 mm², CAT II
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6 недель
2 370 руб.
Добавить в корзину 1 шт. на сумму 2 370 руб.
Номенклатурный номер: 8026524975
Артикул: MLS WS 25/2.5 GR
Бренд: Hirschmann

Описание

Cables and Wires\Cable Assemblies\Test Leads

Measuring lead, MLS WS 25/2,5 GR, Hirschmann Test & Measurement

Touch-proof measuring cable according to IEC 61010, both ends safety plug with 4 mm diameter, as well as 4 mm female connector for tower plug-in design. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.

Технические параметры

Cable cross-section 2.5 mm²
Cable length 250 mm
Colour gray
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
contact surface nickel-plated
Material PVC
Rated category CAT II
Rated current 32 A
Rated Voltage 1000 V
Stackable Yes
Touch safe Yes

Техническая документация

Datasheet
pdf, 283 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

0151660069
Molex
2 080 руб.
M12A-04PFFS-SF8002
Amphenol
2 800 руб.
10-02243
Tensility
2 540 руб.
0150210233
Molex
2 590 руб.
336313-14-0100
Amphenol
2 640 руб.