Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, yellow, PVC, 1.0 mm², CAT III

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, yellow, PVC, 1.0 mm², CAT III
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 6 недель
2 500 руб.
от 10 шт.2 030 руб.
Добавить в корзину 1 шт. на сумму 2 500 руб.
Номенклатурный номер: 8026527023
Артикул: MLS GG 200/1 GE
Бренд: Hirschmann

Описание

Cables and Wires\Cable Assemblies\Test Leads

Measuring lead, MLS GG 200/1 GE, Hirschmann Test & Measurement

Touch-proof test lead according to IEC 61010, both ends safety plug with 4 mm diameter and straight outlet. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.

Технические параметры

Cable cross-section 1 mm²
Cable length 2 m
Colour yellow
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
contact surface nickel-plated
Material PVC
Rated category CAT III
Rated current 16 A
Rated Voltage 1000 V
Stackable No
Touch safe Yes

Техническая документация

Datasheet
pdf, 209 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.