PIC16F873-04I/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 шт. со склада г.Москва, срок 9-12 дней
1 840 руб.
от 2 шт. —
1 710 руб.
от 10 шт. —
1 580 руб.
Добавить в корзину 1 шт.
на сумму 1 840 руб.
Номенклатурный номер: 8026590260
Бренд: Нет торговой марки
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC16, 4MHZ, SOIC-28, Controller Family/Series:PIC16F, CPU Speed:4MHz, Program Memory Size:7KB, RAM Memory Size:192Byte, No. of Pins:28Pins, MCU Case Style:SOIC, No. of I/O's:22I/O's, Supply Voltage Min:4V, RoHS Compliant: Yes
Технические параметры
ADC Channels | 5 |
ADC Resolution - (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Data Bus Width - (bit) | 8 |
Ethernet | 0 |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Maximum Clock Rate - (MHz) | 4 |
Maximum CPU Frequency - (MHz) | 4 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4 |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 22 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 28 |
Program Memory Size | 7KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 192B |
SPI | 1 |
Standard Package Name | SOP |
Supplier Package | SOIC W |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
# I/Os (Max) | 22 |
ADC Resolution | 10 |
Clock Freq | 4(MHz) |
Cpu Family | PIC16 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 4(MHz) |
Instruction Set Architecture | RISC |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 5 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC W |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 192B(kB) |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 192 B |
Data RAM Type: | RAM |
Data ROM Size: | 128 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | MSSP, PSP, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 4 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 7 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F87x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4 V |
Tradename: | PIC |
Family Name | PIC16 |
Mounting Type | Surface Mount |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 1834 КБ
Datasheet PIC16F873/874/876/877
pdf, 2189 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары